+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | DFROBOT | |
Type of robotics module | controller | |
Kind of module | Arduino | |
Microcontroller | ATMEGA328 | |
Number of PWM channels | 5 | |
Number of analog inputs | 6 | |
Number of digital inputs | 14 | |
Dimensions | 28x31x2.3mm | |
Clock frequency | 8MHz | |
Information | product is not a working device, but only component | |
Leads | stud terminals |