+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DFR0504

Module robotics: adapter; Gravity; 5VDC; Ch: 1

Manufacturer: DFROBOT

Manufacturer part number:
DFR0504
TME Symbol:
DF-DFR0504

Specification

Manufacturer
DFROBOT
Type of robotics module
adapter
Manufacturer series
Gravity
Information
product is not a working device, but only component
Number of channels
1
Application
analog signal isolator, pH sensor
Supply voltage
  • 5V DC
Gross weight16.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters DFROBOT
*
DFR0504
Product withdrawn from the offer
Use the specification table below to search for similar products