+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | DFROBOT | |
Type of robotics module | shield | |
Kind of module | LCD 16x2 display, mechanical keyboard | |
Interface | I2C | |
Board dimensions | 85x56mm | |
Display colour | RGB | |
Information | product is not a working device, but only component | |
Number of characters (columns x lines) | 16x2 | |
Application - series/manufacturer | Raspberry Pi 3 B+, Raspberry Pi 4 B |