+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DFR0515

Module robotics: OSD; FireBeetle; 3.3VDC; SPI

Manufacturer: DFROBOT

Manufacturer part number:
DFR0515
TME Symbol:
DF-DFR0515

Specification

Manufacturer
DFROBOT
Type of robotics module
OSD
Manufacturer series
FireBeetle
Interface
SPI
Resolution
540x192px
Information
product is not a working device, but only component
Number of characters (columns x lines)
16x30
Supply voltage
  • 3.3V DC
Modules features
  • built-in characters stock
  • compatible with NTSC and PAL
Gross weight37.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT
*
DFR0515
Product withdrawn from the offer
Use the specification table below to search for similar products