+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | DFROBOT | |
Type of communications module | WiFi | |
Kind of module | shield | |
Interface | UART | |
Communictions protocol | ARP, DHCP, DNS, HTTP, ICMP, TCP, UDP | |
Band | 2.412...2.484GHz | |
Operating modes | AP, AP-Client, Gateway | |
Ciphering | WAPI, WEP, WPA2-PSK, WPA-PSK | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Arduino |