+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 50V | |
Load current | 1.5A | |
Max. forward impulse current | 50A | |
Case | SDIP 4L | |
Electrical mounting | SMT | |
Kind of package | reel, tape |