+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: ZF
Manufacturer | ZF | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 3A / 125V AC | |
DC contacts rating @R | 2A / 30V DC | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | DG | |
Stable positions number | 1 | |
Body dimensions | 12.8x6.5x5.8mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -25...85°C | |
Electrical life | 6000 cycles | |
Body colour | black |