+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DM34460A

Benchtop multimeter; LCD TFT 7"; 6,5 digit (2000000); 480x272

Manufacturer: KEYSIGHT

Manufacturer part number:
DM34460A
TME Symbol:
DM34460A

Specification

Manufacturer
KEYSIGHT
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 7"
Display parameters
6,5 digit (2000000)
Display resolution
480x272
Sampling
1000x/s
True effective value measurement
True RMS AC
DC voltage measuring range
100mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±(0.003% + 0.0009% range)
AC voltage measuring range
100mV/1V/10V/100V/750V
AC voltage measuring accuracy
±(0.05% + 0.03% range)
DC current measuring range
100µA/1mA/10mA/100mA/1A/3A
DC current measuring accuracy
±(0.03% + 0.005% range)
AC current measuring range
100µA/1mA/10mA/100mA/1A/3A
AC current measuring accuracy
±(0.1% + 0.04% range)
Resistance measuring range
100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Resistance measuring accuracy
±(0.008%+0.007% range)
Capacitance measuring range
1nF/10nF/100nF/1µF/10µF/100µF
Capacitance measuring accuracy
±(0.4%+ 0.1% range)
Frequency measuring range
3...300kHz
Frequency measuring accuracy
±0.006%
Diode test
5V
Continuity test
acoustic indication
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, resistance (2-wire), resistance (4-wire), temperature
Measurement memory
50000
Connectors for the country
Europe
Dimensions
313.6x164.7x121.1mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Interface
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Measuring instrument features
  • autoranging
  • graphical display of measurement results
  • MIN/MAX/MEDIUM function
Standard equipment
  • calibration certificate
  • mains cable
  • test leads
Gross weight4.4854 kg
See other products in this category: Benchtop digital multimeters KEYSIGHT
*
DM34460A
4 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.