+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DN-16028

Camera IP; 640x480px; 5VDC; 1A; 51°; 0÷40°C

Manufacturer: DIGITUS

Manufacturer part number: -
TME Symbol:
DN-16028

Specification

Manufacturer
DIGITUS
Type of PC accessories
camera IP
Max picture resolution
640x480px
DC supply current
1A
Viewing angle
51°
Operating temperature
0...40°C
Supply voltage
  • 5V DC
Gross weight150 g
Certificates
See other products in this category: Computer Accessories and Multimedia DIGITUS
*
DN-16028
Product withdrawn from the offer
Use the specification table below to search for similar products