+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DPM 2000

Voltmeter; digital,mounting; 0÷200mV; on panel; snap fastener

Manufacturer: LASCAR

Manufacturer part number:
DPM 2000
TME Symbol:
DPM2000

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±(0.05% + 1 digit)
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LCD
Display parameters
3,5 digit
Digit height
15mm
Measurement
DC voltage
Sampling
3x/s
Dimensions (W x H x D)
72x36x6.75mm
Supply voltage
  • 7.5...14V DC
Measuring instrument features
  • automatic polarization selection
  • autozeroing
  • decimal point place selection
Gross weight36.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR
*
DPM 2000
Product withdrawn from the offer
Use the specification table below to search for similar products