+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DPS310XTSA1

Sensor: digital barometer; 30÷120kPa; Uin: 1.7÷3.6V; SMD; -40÷85°C

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DPS310XTSA1
TME Symbol:
DPS310

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
digital barometer
Pressure measuring range
30...120kPa
Input voltage
1.7...3.6V
Converter resolution
24bit
Mounting
SMD
Operating temperature
-40...85°C
Interface
I2C / SPI
Output configuration
Gross weight0.865 g
Certificates
See other products in this category: Pressure Sensors INFINEON TECHNOLOGIES
*
DPS310XTSA1
Product withdrawn from the offer
Use the specification table below to search for similar products