+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DRA3P48A4R

Relay: solid state; 4.2A; Uswitch: 48÷510VAC; 3-phase; IP00; DRA3P


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA3P48A4R
TME Symbol:
DRA3P48A4R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
200...265V AC
Max. operating current
4.2A
Switched voltage
48...510V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
instantaneous switching
Body dimensions
89.6x44.9x73.9mm
IP rating
IP00
Manufacturer series
DRA3P
Indication
LED
Relay features
3-phase control
Protection
anti-overvoltage OVP
Operating temperature
-20...60°C
Gross weight130.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA3P48A4R
0 in TME stock
No. of pieces (Multiplicity: 165)
Minimum order quantity: 165.
Multiplicity: 165.
Product for special order