+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 18...28V DC | |
Max. operating current | 2.4A | |
Switched voltage | 48...510V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting | |
Switching method | zero voltage switching | |
Body dimensions | 89.6x44.9x73.9mm | |
IP rating | IP00 | |
Manufacturer series | DRA3P | |
Indication | LED | |
Relay features | 2-phase control | |
Protection | anti-overvoltage OVP | |
Operating temperature | -20...60°C |