+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 208...265V AC | |
Max. operating current | 7.6A | |
Switched voltage | 48...480V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting, on panel | |
Switching method | zero voltage switching | |
Body dimensions | 86.7x45.3x95.6mm | |
IP rating | IP20 | |
Manufacturer series | DRC | |
Indication | LED | |
Relay features | 2-phase control | |
Protection | anti-overvoltage OVP | |
Operating temperature | -30...80°C |