+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | line driver, line interface | |
Technology | CMOS, TTL | |
Interface | LVDS | |
Mounting | SMD | |
Case | LCCC20 | |
Number of receivers | 0 | |
Operating temperature | -55...125°C | |
Number of channels | 4 | |
Kind of package | tube | |
Number of transmitters | 4 |