+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | diode | |
Semiconductor structure | single diode | |
Max. off-state voltage | 0.8kV | |
Load current | 600A | |
Case | BG-PB501-1 | |
Max. forward voltage | 0.75V | |
Max. forward impulse current | 22kA | |
Electrical mounting | screw | |
Mechanical mounting | screw |