+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

E25/13/7-3C90

Core: ferrite; E; 3C90; 1900nH; 2990mm3; 52mm2; A: 25mm; B: 17.5mm

Manufacturer: FERROXCUBE

Manufacturer part number:
E25/13/7-3C90
TME Symbol:
E25/13/7-3C90

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C90
Inductance factor AL
1900nH
Effective core volume (Ve)
2.99cm3
Effective core cross-section (Ae)
52mm2
A dimension
25mm
B dimension
17.5mm
C dimension
7.5mm
D dimension
12.8mm
E dimension
8.7mm
F dimension
7.5mm
Dimensions
Gross weight7.335 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE
*
E25/13/7-3C90
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 60 pcs