+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: WACKER
Manufacturer | WACKER | |
Type of chemical agent | silicone rubber | |
Colour | colourless | |
Capacity | 90ml | |
Name | ELASTOSIL E41 | |
Shore hardness | 30 | |
Kind of package | tube | |
Elongation at rupture | 500% | |
Tensile strength | 4.5N/mm2 | |
Min. breakdown voltage | 21kV/mm | |
Bonding time | 24h | |
Drying time | 20min | |
Curing method | RTV |