+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 18...36V AC | |
Max. operating current | 50A | |
Switched voltage | 48...530V AC | |
Relay variant | 3-phase | |
Switching method | instantaneous switching | |
Body dimensions | 103.9x79.7x36.83mm | |
IP rating | IP20 | |
Manufacturer series | 53TP-IP20 | |
Indication | LED | |
Relay features | thermal pad included | |
Operating temperature | -40...80°C |