+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EA19N E614000000A0

Voltmeter; on panel; VAC: 0÷400V; 40÷72Hz; Umax: 400V; Length: 97mm


Manufacturer: LUMEL

Manufacturer part number:
EA19N E614000000A0
TME Symbol:
EA19N-E614000000A0

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...400V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
400V
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 0°
Manufacturer series
EA19
Related items
ATS-100
Version
polska
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E614000000A0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.39 USDGross price for quantities from 1 pcs - 42.98 USD
Net price for quantities from 3 pcs - 32.60 USDGross price for quantities from 3 pcs - 40.75 USD