+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EA EDIPTFT43-A

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 106.8x71mm; RGB; 5VDC

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT43-A
TME Symbol:
EAEDIPTFT43-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
98.7x57.5mm
Dimensions
106.8x71mm
Colour
RGB
Connector pinout layout
2x20
Number of pins
40
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
none
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 5V DC
Gross weight90.9 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS
*
EA EDIPTFT43-A
Product withdrawn from the offer
Use the specification table below to search for similar products