+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EA EDIPTFT70-A

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 170x112mm; RGB; 5VDC

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT70-A
TME Symbol:
EAEDIPTFT70-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
155x94mm
Dimensions
170x112mm
Colour
RGB
Connector pinout layout
2x24
Number of pins
48
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
none
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 5V DC
Gross weight50 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIPTFT70-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order