+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EASY820-DC-RC

Programmable relay; 8A; IN: 12; Analog in: 4; Analog.out: 1; OUT: 6

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY820-DC-RC
TME Symbol:
EASY820-DC-RC

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
programmable relay
Output 1 electrical parameters
8A
Number of inputs
12
Number of analog inputs
4
Number of analog outputs
1
Number of outputs
6
Manufacturer series
EASY
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad, PC
IP rating
IP20
Operating temperature
-25...55°C
Electrical connection
screw terminals
Available functional blocks
32 timers, 32 weekly timers, 32 counters, 32 analog comparators, 4 fast counters, 2 counters for external encoder
Body dimensions
107.5x90x72mm
Supply voltage
  • 24V DC
Gross weight415.5 g
See other products in this category: Programmable Relays - Base Modules EATON ELECTRIC
*
EASY820-DC-RC
Product withdrawn from the offer
Use the specification table below to search for similar products