+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

ECL30UT02-E

Converter: AC/DC; 30W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; OUT: 3

Manufacturer: XP POWER

Manufacturer part number:
ECL30UT02-E
TME Symbol:
ECL30UT02-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
30W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output voltage 2
12V DC
Output voltage 3
-12V DC
Output current
3A
Output current 2
0.63A
Output current 3
630mA
Number of outputs
3
Efficiency
83%
Manufacturer series
ECL
Body dimensions
78.7x29.9x28.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight151.44 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER
*
ECL30UT02-E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 6 pcs