+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EDUX1002G

Oscilloscope: digital; DSO; Ch: 2; 50MHz; 1Gsps; 100kpts; LCD 7"

Manufacturer: KEYSIGHT

Manufacturer part number:
EDUX1002G
TME Symbol:
EDUX1002G

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
2
Band
50MHz
Sampling
1Gsps
Memory record length
100kpts
Kind of display used
LCD 7"
Trigger modes
automatic, normal, single
Trigger
falling-edge, rising-edge, runt, video signal
Trigger source
CH1, CH2, external signal, supply voltage source
Time base
2n...50s/div
Vertical resolution
8bit
Input coupling
AC, DC
Trigger coupling
AC, DC, highpass, lowpass
Interface
USB
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
InfiniiVision 1000 X-SERIES EDU
Rise time
≤7ns
Input impedance
1MΩ/16pF
Input sensitivity
500µV/div...10V/div
Body dimensions
314x165x130mm
Display resolution
800x480
Connectors for the country
Europe
Measuring instrument features
  • automatic measurement of many parameters
  • function generator: DC, sine, square, triangle/ramp, pilse
  • mathematical functions: addition, subtraction and FFT
  • multilanguage menu
  • X-Y, ROLL operation mode
Standard equipment
  • calibration certificate
  • CD with documentation
  • mains cable
  • oscilloscope probe x2
Supply voltage
  • 100...240V AC
Gross weight4.249 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes KEYSIGHT
*
EDUX1002G
Product withdrawn from the offer
Use the specification table below to search for similar products