+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | PANASONIC | |
Type of capacitor | supercapacitor | |
Kind of capacitor | backup capacitor | |
Mounting | THT | |
Capacitance | 0.47F | |
Operating voltage | 5.5V DC | |
Body dimensions | Ø21.5x9.5mm | |
Terminal pitch | 5mm | |
Spatial orientation | horizontal | |
Operating temperature | -25...85°C | |
Trade name | EDLC |