+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: PANASONIC
Alternative designations: EEE-FC1C221P
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 220µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø10x10.2mm | |
Tolerance | ±20% | |
Service life | 1000h | |
Impedance | 0.15Ω | |
Operating temperature | -40...105°C | |
Manufacturer series | FC | |
Conform to the norm | AEC-Q200 | |
Height | 10.2mm | |
Diameter | 10mm |