+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EG4208A

Switch: slide; Pos: 2; 4PDT; BBM (non-shorting),ON-ON; THT; EG

Manufacturer: E-SWITCH

Manufacturer part number:
EG4208A
TME Symbol:
EG4208A

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
Switching method
BBM (non-shorting), ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
15x6x7.5mm
Manufacturer series
EG
Contact plating
silver plated
Terminal pitch
2mm
Contact material
copper
Knob height
6mm
Mechanical durability
10000 cycles
Row pitch
2.5mm
Operating temperature
-20...70°C
Gross weight1.113 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH
*
EG4208A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBlister = 500 pcs