+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

EPM240T100C3N

IC: FPGA; SMD; TQFP100; Number of macrocells: 240; I/O: 80; 3ns


Manufacturer: INTEL

Manufacturer part number:
EPM240T100C3N
TME Symbol:
EPM240T100C3N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
240
Number of inputs/outputs
80
Quiescent current
12mA
Delay time
3ns
Manufacturer series
Max II
DC supply current
55mA
Supply voltage
  • 2.375...2.625V DC
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL
*
EPM240T100C3N
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Product for special order
This product is not available for sale in your country.