+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EPM3064ATC100-10N

IC: CPLD; SMD; TQFP100; Number of macrocells: 64; I/O: 66; 3.3VDC

Manufacturer: INTEL

Manufacturer part number:
EPM3064ATC100-10N
TME Symbol:
EPM3064ATC100-10N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
64
Number of inputs/outputs
66
Delay time
4.5ns
Supply voltage
  • 3.3V DC
Gross weight3.833 g
Certificates
See other products in this category: Programmable circuits INTEL
*
EPM3064ATC100-10N
Product withdrawn from the offer
Use the specification table below to search for similar products