+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | PANASONIC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.02A / 15V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 2N | |
Body dimensions | 6x6x2.5mm | |
Button height | 3.5mm | |
Switching method | (ON)-OFF | |
Manufacturer series | EVPB | |
Operating temperature | -40...85°C | |
Button shape | round | |
Leads | for PCB | |
Max. contact resistance: | 500mΩ | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 1000000 cycles |