+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EVQQ2B03W

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 0.5N; 3.1mm

Manufacturer: PANASONIC

Manufacturer part number:
EVQQ2B03W
TME Symbol:
EVQQ2B03W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
0.5N
Body dimensions
6.5x6x1.8mm
Button height
3.1mm
Switching method
OFF-(ON)
Manufacturer series
EVQQ2
Operating temperature
-40...85°C
Button shape
round
Actuator colour
white
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
2000000 cycles
Kind of package
reel
Gross weight0.182 g
Certificates
See other products in this category: Microswitches TACT PANASONIC
*
EVQQ2B03W
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 000 pcs