+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

EX510

Digital multimeter; LCD; (6000); VDC: 0.1÷600mV,6V,60V,600V,1kV

Manufacturer: EXTECH

Manufacturer part number:
EX510
TME Symbol:
EX510

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, DC current, duty cycle, resistance
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
0.1mV...6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A/20A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A/20A
AC current measuring accuracy
±(1.5% + 3 digit)
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Frequency measuring range
10...400Hz/0.001...40MHz
Frequency measuring accuracy
±(0.1%+1 digit), ±0.5%
Resistance measuring accuracy
±(0.3%+4 digit)
Duty cycle factor
0.1...99.9%
Duty cycle factor measurement accuracy
±(1,2% + 2 digits)
Diode test
0.9mA @2.8V
Continuity test
acoustic indication, <100Ω
IP rating
IP67
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Resistance to
fall from 2m height, to weather conditions, water
Dimensions (W x H x D)
83x184x57mm
Manufacturer series
EX500
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • case
  • test leads
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
  • REL function
  • waterproof enclosure
Gross weight757.799 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX510
Product withdrawn from the offer
Use the specification table below to search for similar products