+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

FE2G

Diode: rectifying; THT; 400V; 2A; Ifsm: 50A; DO15; Ammo Pack; Ir: 2uA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FE2G
TME Symbol:
FE2G-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
50A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Max. load current
20A
Leakage current
2µA
Reverse recovery time
50ns
Gross weight0.377 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR
*
FE2G
Product withdrawn from the offer
Use the specification table below to search for similar products