+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | IGBT | |
Semiconductor structure | transistor/transistor | |
Topology | IGBT half-bridge | |
Max. off-state voltage | 1.2kV | |
Collector current | 100A | |
Case | AG-62MM-1 | |
Electrical mounting | screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 200A | |
Power dissipation | 780W | |
Mechanical mounting | screw |