+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

FG35-29

Guard; metal; screw; Vent size: Ø35mm; Holes pitch: 29mm


Manufacturer: Same Sky®

Manufacturer part number:
FG35-29
TME Symbol:
FG35-29

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø35mm
Mounting holes pitch
29mm
Gross weight4.75 g
Certificates
See other products in this category: Guards Same Sky®,
*
FG35-29
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 800.
Multiple of: 1.
Product for special order