+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | FIX&FASTEN | |
Type of cable accessories | grommet | |
Panel cutout diameter | 9.5mm | |
Hole diameter | 6.8mm | |
Body material | silicone | |
Body colour | black | |
Panel thickness | max. 2mm | |
Related items | PDM-9-11, PDM-SET-9-62, PDM-SET-9-120 |