+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | FIX&FASTEN | |
Type of LED accessories | LED housing | |
LED diameter | 5mm | |
Material | polyamide | |
Kind of LED holder | angular | |
LED version | 3 PIN | |
Colour | black | |
Flammability rating | UL94V-2 | |
Number of diodes | 1 | |
Height | 9.8mm | |
Width | 7.5mm | |
Hole diameter | 5.8mm | |
Mounting depth | 3.7mm |