+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

5.07.01 FLASHER ARM

Programmer: microcontrollers; ARM Cortex M,ARM7,ARM9; 1.2÷5VDC

Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
5.07.01 FLASHER ARM
TME Symbol:
FLASHER-ARM

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
microcontrollers
Operating voltage
1.2...5V DC
Connection
20pin, D-Sub 9pin, USB B
Operating system
Linux, Mac OS, Windows
Dimensions
121x66x30mm
Program memory
128MB
Operating temperature
5...60°C
Associated circuits
  • ARM7
  • ARM9
  • ARM Cortex M
Interface
  • Ethernet
  • JTAG
  • RS232
  • SWD
  • USB
Kit contents
  • programmer
  • ribbon cable 20pin
  • RS232 cable
  • USB cable
Gross weight440.63 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER
*
5.07.01 FLASHER ARM
Product withdrawn from the offer
Use the specification table below to search for similar products