+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

FLASHPRO_LITE

Programmer: for SoC's; Kit: programmer,wire jumpers


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
FLASHPRO_LITE
TME Symbol:
FLASHPRO-LITE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of ICs programmer
for SoC's
Connection
26pin, IEEE 1284
Kit contents
  • programmer
  • wire jumpers
Gross weight419.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers MICROCHIP TECHNOLOGY,
*
FLASHPRO_LITE
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1 705.26 DKKGross price for quantities from 1 pcs - 2 131.57 DKK