+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | ceramic, industrial | |
Current rating | 100A | |
Rated voltage | 700V AC/700V DC | |
Fuse characteristics | quick blow | |
Fuse size | 24.1x65.9mm | |
Manufacturer series | FWP | |
Breaking capacity | 200kA | |
Fuses application | semiconductors protection | |
Power dissipation | 27W |