+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | FORYARD | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 25.4mm | |
Digit height | 1" | |
Number of characters | 1 | |
Colour | red | |
Luminosity | 60...100mcd | |
Common electrode | anode | |
Terminal pitch | 2.54mm | |
Row pitch | 30.48mm | |
Dimensions | 24x34x10.5mm | |
Mounting | THT | |
Wavelength | 635nm | |
Operating current | 20mA | |
Operating voltage | 1.9...2.5V |