+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

G1068B

Enclosure: multipurpose; X: 48mm; Y: 95mm; Z: 38mm; UTILITY BOX; ABS

Manufacturer: GAINTA

Manufacturer part number:
G1068B
TME Symbol:
G1068B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
95mm
Dimension Z
38mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight56.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA
*
G1068B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 150 pcs