+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

G2000HF450

Thyristor: hockey-puck; 4.5kV; 890A; W85; Ø100/Ø66mm; Press-Pack


Manufacturer: WESTCODE

Manufacturer part number:
G2000HF450
TME Symbol:
G2000HF450

Specification

Manufacturer
WESTCODE
Type of thyristor
hockey-puck
Max. off-state voltage
4.5kV
Load current
890A
Case
W85
Body dimensions
Ø100/Ø66mm
Mounting
Press-Pack
Max. forward impulse current
13.7kA
Turn-on time
4µs
Features of semiconductor devices
gate turn-off thyristor (GTO)
Kind of package
bulk
Gross weight990 g
Certificates
See other products in this category: Button thyristors WESTCODE,
*
G2000HF450
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
Product for special order