+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 36mm | |
Dimension Y | 184mm | |
Dimension Z | 35mm | |
Version | holes for fastening to wall or panel, with brass bushing | |
Enclosure material | polycarbonate | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP65 | |
Operating temperature | -40...125°C |