+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreKindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | OMRON | |
Type of relay | electromagnetic | |
Contacts configuration | DPDT | |
Rated coil voltage | 230V AC | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Switched voltage | max. 125V DC, max. 380V AC | |
Relay variant | industrial, miniature | |
Mounting | socket | |
Manufacturer series | G2R-2-S | |
Body dimensions | 29x13x35.5mm | |
Coil resistance | 22kΩ | |
Operate time | 15ms | |
Release time | 10ms | |
Coil current | 4.7mA | |
Switching capacity | 150W, 1.25kVA | |
Contact resistance | 30mΩ | |
Coil power consumption | 0.9VA | |
Terminal pitch | 5mm | |
Indication | LED | |
Operating temperature | -40...70°C | |
Related items | P2R-08A, P2R-08P, P2R-087P, P2RF-08, P2RF-08-E |