+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

G3VM-21GR1

Relay: solid state; SPST-NO; Icntrl: 30mA; 300mA; max.20VAC; G3VM

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-21GR1
TME Symbol:
G3VM-21GR1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
30mA
Max. operating current
300mA
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
0.5ms
Release time
0.5ms
Operating temperature
-20...85°C
Gross weight0.079 g
Certificates
*
G3VM-21GR1
Product withdrawn from the offer
Use the specification table below to search for similar products