+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

G3VM-XN

Relay: solid state; SPST-NO; Icntrl: 30mA; 1000mA; max.60VAC; G3VM

Manufacturer: OMRON

Manufacturer part number:
G3VM-XN
TME Symbol:
G3VM-XN

Specification

Manufacturer
OMRON
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
30mA
Max. operating current
1A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP6
Operate time
0.5ms
Release time
0.5ms
Operating temperature
-20...85°C
Gross weight0.255 g
Certificates
See other products in this category: One Phase Solid State Relays OMRON
*
G3VM-XN
Product withdrawn from the offer
Use the specification table below to search for similar products