+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

GBU25M

Bridge rectifier: single-phase; Urmax: 1kV; If: 25A; Ifsm: 350A

Manufacturer: DC COMPONENTS

Manufacturer part number:
GBU25M
TME Symbol:
GBU25M

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
25A
Max. forward impulse current
350A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS
*
GBU25M
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 20 pcs