+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

GD100HFX170C1S

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 100A


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD100HFX170C1S
TME Symbol:
GD100HFX170C1S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.7kV
Collector current
100A
Case
C1 34mm
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD100HFX170C1S
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Product for special order